| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335889-3 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -65 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Cable Assembly |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Stainless Steel |
| Rear Shell Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335889-3 |
| SKU: | AMP2335889-3 |
2335889-3
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE SZ 3 Plug from the renowned AMPLIMITE D-Sub Connector series. This robust connector features 25 positions, making it ideal for a variety of signal applications. With a durable steel shell and reliable pin contacts, it ensures secure and stable connections. Suitable for cable mounting, it offers versatility in installation. Operating in extreme temperatures ranging from -55 to 125°C (-65 to 257°F), it is a dependable choice for aerospace, defense, marine, and other demanding environments. With RoHS compliance, it meets strict environmental standards. Upgrade your system with this high-performance connector that guarantees efficient signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175218-5 | 3.81 DYNAMIC REC L LP TN 20-16 | ![]() |
| TE Connectivity 1534112-1 | MQS RETAINER FOR 2POS REC | ![]() |
| TE Connectivity 2335891-2 | AMPLIMITE SZ 2 PLUG 26 POS, ST STL SHEL | ![]() |
| TE Connectivity 2335891-3 | AMPLIMITE SZ 3 PLUG 44 POS, ST STL SHEL | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794991-1 | 02P UMNL BLACK INTERFACE SEAL | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 87631-7 | 12 MODIV HSG COMP DR .100 POL | ![]() |


