| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640310-6 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 640310-6 |
| SKU: | AMP640310-6 |
640310-6
Specifications
Detailed Description
Introducing the UMNL SOK 12-10 AU/PHBZ, a reliable and versatile contact for your power connectivity needs. Designed for use with 10-12 AWG stranded wires, this contact features a socket-type connection with a gold-plated mating area for enhanced conductivity. With a voltage rating of 600V AC, it ensures safe and efficient power transfer in various applications. UL and CSA certified, it meets international quality standards for peace of mind. The crimp termination method offers secure attachment to cables, while the nickel underplating provides durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Perfect for appliances and other power circuits, this contact, packaged in a quantity of 1000, is a must-have component for wire-to-wire connections. Stay compliant with RoHS regulations and trust in the VDE-tested quality of this essential connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 2335889-3 | AMPLIMITE SZ 3 PLUG. 25 POS, ST STL SHEL | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 350536-6 | Cut Strip - UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 640309-6 | UMNL PIN 12-10 AU/PHBZ | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |


