| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282109-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .75 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282109-1.P |
282109-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our MINI MIC TAB CONTACT Cut Strip. Designed for efficient crimp termination, this contact features tin plating for reliable conductivity. Suitable for wire sizes ranging from .75 to 1.5 mm², it guarantees secure and durable connections. The F-Crimp type ensures easy installation, while the Clean Body locking feature adds an extra layer of stability. Perfect for various automotive applications, this RoHS-compliant contact meets industry standards for environmental responsibility. Trust in its quality for seamless connectivity in your vehicle systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 2-31894-2 | Cut Strip - PIDG 22-16 22-18MIL R 1/4;TAPE | ![]() |
| TE Connectivity 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-520151-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 66098-8 | III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2025 | P-25-028334 - Manufacturing Location Change. This Product Change Notification (PCN) is to inform about tool Transfer for listed PNs, from TE Connectivity Belgium bv to TE Dinkelsbühl, Germany according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 01/01/2023 | P-22-023739 - PPQ and MOQ change for process optimization. For process optimization we will increase the PPQ/MOQ from 4000 pcs to 12000 pcs. | Download | |||
| 12/07/2020 | P-20-019653 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download | |||
| 08/01/2019 | P-19-017420 - Manufacturing location change. Part Number(s) will be transferred from supplier (Germany ) to TE-Plant-Steinach (Switzerland). | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||
| 10/05/2017 | P-17-014741 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download | |||
| 02/10/2017 | P-16-013853 - New Tooling. | Download | |||
| 03/18/2016 | P-15-012393 - Product improvement. As a result of our continuous strive for improving our delivery and meet our US customer s capacity needs, we hereby inform you that TE US will introduce a second source for TE part number 282109-1. The address of the second source is TE Connectivity, Rua ampere 304 Braganca Paulista, Sao Paulo 12929-570 Brazil, DUNS 908754679. Product meets all dimensions defined on TE customer drawing C-282109, performance criteria specified in TE Product Specification 108-20090 and TE Applica??on Specification 114-20045. There is no change to fit, form or func??on of the product. There is no change to customer fixture or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 08/13/2015 | P-15-011795 - Product Improvement. For following part we have built a new tool 282404-1 Dear Customer, we hereby inform you about a tool replacement / tool duplication of a molding / stamping/assembly tool for the above mentioned part-Number. As a result of our continuous strive for capacity increase / quality improvements of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. To cover increasing market demand and which will run in addition to the current one. | Download | |||


