| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2822344-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | N18 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M103 |
| Connector System: | Wire to Wire |
| Length: | .433 in |
| Cable Exit Angle: | 180° |
| Height: | 24.9 mm, .98 in |
| Width: | 11.6 mm, .457 in |
| Mating Tab Width: | .031 in, .8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2822344-1 |
| SKU: | AMP2822344-1 |
2822344-1
Specifications
Detailed Description
Introducing the MINI MLC CAP HSG ASSY 7P, a crucial component in our Multilock Connector System. This housing assembly, designed for male terminals, features two rows with a pitch of 2 mm for precise connectivity in signal applications. Constructed with durable PBT GF material, it ensures reliable performance even in automotive environments, with an operating temperature range of -40 to 105 °C. The 7-position configuration, complete with polarization for secure mating, offers versatility in wiring setups. With a compact size and sealable design, this green-colored assembly is perfect for applications where space and environmental protection are key. Its integrated primary locking feature provides added security, while the 180° cable exit angle allows for flexible installation. Compliant with RoHS standards, this component is essential for any automotive connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-0 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-794954-2 | 12P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 2325349-2 | PWR VERSA-LOCK REAR SEAL,1X2 | ![]() |
| TE Connectivity 2329914-1 | PWR VERSA-LOCK SEAL RECPT, 18-20 AWG | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643267-1 | HI-CURRENT CONNECTOR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2025 | P-25-027788 - Manufacturing location change. Following Part Numbers will be transferred from Kunshan plant to Nantong plant. Adding TE Nantong for alternate manufacturing source. | Download | |||
| 02/14/2025 | P-25-027613 - Packaging Change. The packaging quantity of Mini 7P CAP has been changed from 1 box of 10 bags, each bag containing 100 pieces, to 1 box of 1 bag containing 4,500 pieces. | Download | |||
| 01/13/2025 | P-24-026521 - Add Source of the Seal rubber material. The new manufacturing location is under a certified quality management system according to the standard automotive requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.Please contact your TE Account Manager or Below person for the concerned matter. | Download | |||
| 10/07/2023 | P-23-024943 - Additional Production location : Thailand | Download | |||
| 08/31/2023 | P-23-025033 - PCN P-23-024943 Cancellation. We are canceling PCN P-23-024943 as we have not yet changed manufacturing location from China to Thailand. A PCN will be issued again after the equipment relocation is completed. | Download | |||
| 07/11/2022 | P-22-022541 - Product Improvement. 1. Additional Production location : China. 2. Add Source of the Housing resin. | Download | |||
| 10/01/2019 | P-19-017554 - Product improvement. Supplier change of component "Seal Rubber" from Japanese to Korean supplier. Other manufacturing site and process are not changed. | Download | |||
| 08/01/2015 | E-15-009425 - Product Improvement. Part revision change for the source change of the seal ring which was notified by PCN P-15-011316 and P-15-011324. | Download | |||


