| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2825212-1 |
| Contact Material: | High Conductivity Copper Alloy |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 2825212-1 |
| SKU: | AMP2825212-1 |
2825212-1
Specifications
Detailed Description
Enhance your power connector system with these VAL-U-LOK Pin HCS TN 22-18 LP contacts. Crafted from High Conductivity Copper Alloy, they ensure reliable conductivity with a voltage rating of 600 V AC and an amperage of 13 A. Designed for easy crimp termination to wire and cable, these contacts are essential for power circuit applications. With a wide operating temperature range from -40 to 105°C (-40 to 221°F), they are suitable for various environments. Featuring pre-tin plating and nickel underplating, they offer both durability and efficient signal transmission. RoHS compliant and lead-free solder capable, these contacts prioritize environmental sustainability. Compatible with wire sizes 18-22 AWG (.33-.82 mm²) and insulation diameters of .06-.122 inches (1.5-3.1 mm), they accommodate a range of setups. Whether for appliances or other devices, these contacts, with their straight orientation and contact retention, provide secure and stable connections. Ideal for loose piece packaging, they are a versatile component in the world of connectors, ensuring optimal performance in every application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2825213-1 | ![]() | |
| TE Connectivity 2825206-1 | ![]() | |
| TE Connectivity 2825208-1 | ![]() |


