| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282822-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282822-2 |
| SKU: | AMP282822-2 |
282822-2
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 2P, a versatile and essential component for your electronic connections. This 2-pin header features a right-angle assembly for seamless integration onto your PCB. With a durable PA 6/6 housing in a striking green color, it ensures reliable performance in any application. Each contact is made of high-quality CuMg with a tin plating, rated for 15 A of current and 300 V AC. The 5 mm pitch and through-hole mount type make it easy to install, while its wave solder capability simplifies manufacturing processes. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for power and signal applications. RoHS compliant and lead-free, this header is not only efficient but also environmentally friendly. Whether you're a professional in the industry or a DIY enthusiast, the TERMI-BLOK HEADER is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-796640-8 | ![]() | |
| TE Connectivity 1776138-2 | ![]() |


