| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1241961-7 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1a,3b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1241961-7 |
| SKU: | AMP3-1241961-7 |
3-1241961-7
Specifications
Detailed Description
Easily connect power and signal circuits with this Standard Timing Mark 2 Housing, designed for RAST 5 IDC connectors. Featuring a single-row design with three positions, it ensures efficient cable termination through crimping. The natural PA 6/6 housing material is UL 94V-2 compliant for safety, while the latch lock provides secure mating retention. With a pitch of 5mm, it offers reliable performance in various applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for use in appliances and meets RoHS compliance standards. Whether for home or industrial use, the housing's exterior lock style and keyed mating alignment guarantee proper connection every time. With a package quantity of 2000, it is ideal for bulk installations, making it a convenient choice for PCB socket receptacles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241961-3 | ![]() | |
| TE Connectivity 4-1241961-7 | ![]() | |
| TE Connectivity 6-2178575-7 | ![]() |


