| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1633965-6 |
| Product: | Spare & Wear Tooling |
| SKU: | AMP3-1633965-6 |
3-1633965-6
Specifications
Detailed Description
Effortlessly achieve precise and secure crimps with our top-of-the-line Insulation Crimper. Designed for professional use, this essential tool makes quick work of connecting wires with insulation. Crafted with durable materials, it ensures long-lasting performance even in demanding work environments. Rest easy knowing that this tool is compliant with RoHS regulations, prioritizing both efficiency and environmental responsibility. Perfect for a range of applications, this Insulation Crimper is a must-have in any toolkit. Trust in its quality and make your crimping tasks a breeze.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1583199-6 | ANVIL, COMBINATION | ![]() |
| TE Connectivity 3-640426-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 8-1673600-5 | CRIMPER, WIRE 'F' (.063") | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 38941-20L | DE 38999 CONTACT 20 PIN 58-363 | ![]() |


