| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640426-5 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Orange |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 5 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640426-5 |
| SKU: | AMP3-640426-5 |
3-640426-5
Specifications
Detailed Description
Easily connect power cables with our MTA 156 series connector, designed for efficient cable mounting with insulation displacement crimp termination. This high-quality connector, compliant with CSA and UL standards, features a durable nylon housing in vibrant orange, suitable for power applications in appliances. With a 3.96mm pitch and 600V AC voltage rating, it ensures reliable performance. The socket contact type, suitable for 18 AWG stranded wires, accommodates up to 5 positions, with a contact amperage of 7A. Included strain relief and locking ramp mating retention enhance stability, while the -55 to 105°C operating temperature range guarantees versatility. Suitable for both printed circuit board and wire-to-board connections, this connector assembly is essential for power circuit applications, offering both quality and compliance with RoHS standards. With a package quantity of 250, it's ideal for bulk installations. Experience seamless connectivity with our MTA 156 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640599-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 36964 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640551-5 | 05P MTA156 COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


