| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1904131-5 |
| Series: | Power Relay F |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 1.102 in, 28 mm |
| Overall Height: | 1.004 in, 25.5 mm |
| Overall Length: | 1.102 in, 28 mm |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 12 VDC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1904131-5 |
3-1904131-5
Specifications
Detailed Description
Elevate your automotive power relay game with the V23134A4052X544-EV-CBOX series. These plug-in relays boast a robust construction, featuring silver alloy (Ag Alloy) contacts for reliable performance. With a compact overall width of 28mm and a low profile height of 25.5mm, they offer space-saving efficiency without compromising on power. The 1 Form C (CO) contact arrangement ensures versatile functionality, while the 12 VDC coil voltage and 90 Ω coil resistance make them suitable for a wide range of applications. Rest assured, these relays are fully RoHS compliant, making them a sustainable choice for your automotive projects. Upgrade to the V23134A4052X544-EV-CBOX series and experience superior quality and performance in every relay.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| TE Connectivity 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| TE Connectivity 211150-1 | METRIMATE SKT HSG 25P | ![]() |
| TE Connectivity 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| TE Connectivity 350777-4 | 02P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | P-23-025115 - Production tool replacement. we hereby inform you about a replacement of the production tool for the TE component part "Bracket of the Power Relay F4 mentioned below. In order to ensure the continuous supply of the Bracket , TE Connectivity will introduce and qualify a second source material (EN 10143- DX51D+Z275 MAC GK / Material:1.0226) for the Bracket . The customer characteristics will not be impacted. These improvements will be validated by TE and this PCN is an informative PCN according to VDA Trigger Matrix 17 and 10. No PPAP will be submitted for these improvements. | Download | |||
| 07/01/2021 | P-21-021032 - Product improvement. due to the actual delivery situation with plastic material and various raised force majeures of resin suppliers we are forced to introduce a higher amount of regrind in the plastic components of our relays. This is a further step on TE s way to increase the sustainability of our products. In the first step we introduce this change for the covers and bases. This PCN is only for information purpose. There is no change in form, fit or function and no drawing change. An approval is not required. | Download | |||


