| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2040714-6 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 950 |
| Contact Amperage: | .5 A |
| Number of Positions: | 220 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in |
| Connector Height: | .167 in, 4.25 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A197 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .236 in, 4 mm, 6 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2040714-6 |
| SKU: | AMP3-2040714-6 |
3-2040714-6
Specifications
Detailed Description
Enhance your PCB connections with this high-quality Board to Board Mezzanine Connector. Designed for optimal signal transmission, it features a straight contact orientation, Surface Mount termination method, and gold-plated copper alloy contacts for reliable performance. With a pitch of .5mm and a voltage rating of 50V AC, it's suitable for a wide range of applications. Its UL 94V-0 housing and operating temperature range of -40 to 185°F ensure durability in various environments. Measuring just .167 inches in height, it's ideal for space-constrained designs. This stackable connector, with a stack height of .236 inches, offers flexibility in PCB assembly, while its 220 positions cater to complex connectivity needs. RoHS compliant and with a 200V AC dielectric withstanding voltage, it meets international quality standards. Explore the possibilities with this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1827253-6 | ![]() | |
| TE Connectivity 3-1939756-6 | ![]() | |
| TE Connectivity 9-6318491-6 | ![]() |


