| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2299287-2 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .6 - 1.4 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP3-2299287-2 |
3-2299287-2
| Heilind Number: | AMP3-2299287-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2299287-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our POD-LOK 187 FLAG Receptacle. Crafted from durable brass with a Pre-Tin plating, it ensures reliable performance in a variety of applications. Designed for compatibility with 4.75 mm (.187 in) wide tabs, this receptacle accepts wire sizes ranging from 16-20 AWG (.6 - 1.4 mm²), making it versatile for different projects. The F-Crimp feature allows for secure wire termination, while the open barrel design facilitates easy installation. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for use in diverse environments. RoHS compliant and part of our Positive Lock 187 series, this receptacle is a quality solution for your connectivity needs. Perfect for HVAC systems and various other industrial applications. Upgrade your terminal connections with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2299280-1 | ![]() | |
| TE Connectivity 3-2299280-2 | ![]() |


