| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292173-2 |
| Series: | AMP CT |
| Housing Material: | PA 6T GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tape & Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .228 in, 5.8 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .354 in, 9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292173-2 |
| SKU: | AMP3-292173-2 |
3-292173-2
| Heilind Number: | AMP3-292173-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292173-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits on your PCB with this AMP CT Box Header Surface Mount Connector. Designed for efficient board mounting, this connector features a natural housing color and a right-angle orientation. With a contact pitch of 2mm, it offers reliable performance for a variety of applications, even in harsh operating conditions with a wide temperature range from -40 to 105°C. The brass contact material and tin plating ensure durability and conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Suitable for wire sizes 22-28 AWG, this connector is ideal for wire-to-board connections in industrial and electronic devices. It comes in a package of 500 units, making it convenient for production and assembly processes. Agency certifications from UL and CSA, along with RoHS compliance, further validate its quality and environmental standards. Upgrade your PCB assembly with this AMP CT connector for seamless and secure connectivity.


