| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-521013-2 |
| Color: | Blue |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16 mm, .63 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .26 in, 6.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP3-521013-2 |
3-521013-2
Specifications
Detailed Description
Enhance your electrical connections with our ULTRA-FAST 250 ASY REC 16-14 AWG TPBR receptacle. Designed for optimal performance, this blue-colored receptacle is part of the Ultra-Fast 250 series, featuring brass contact material with tin plating for durability. With an overall length of 16mm, it efficiently accommodates wires ranging from 14 to 16 AWG. The nylon insulation material ensures safety and reliability, even in operating temperatures ranging from -40 to 110°C. Its F-Crimp design and closed barrel type make for easy and secure wire termination, accepting insulation diameters up to 6.6mm. RoHS compliant, this receptacle guarantees compliance with environmental standards. Upgrade your connectivity solutions with this high-quality product, ideal for various applications in the electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-174712-1 | 187 HSG. PL MKII REC. 6.65mm 2P NAT | ![]() |
| TE Connectivity 1-178128-2 | DYNAMIC 3200 REC HSG 2P SGL | ![]() |
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-794608-0 | PIN CONT 20-24 TIN PLATE STRIP | ![]() |
| TE Connectivity 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| TE Connectivity 2-35107-1 | PIDG 12-10 R 6; TAPE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41333 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 42563-9 | FASTON 250 FLAG REC 12-10 AWG NPSTL | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 640902-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150642-2 | ![]() | |
| TE Connectivity 7-2150642-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download | |||


