| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640429-4 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Number of Power Positions: | 4 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640429-4 |
| SKU: | AMP3-640429-4 |
3-640429-4
| Heilind Number: | AMP3-640429-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640429-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this MTA 156 Connector Assembly. Featuring a white Nylon housing and Copper Alloy contacts with Tin plating, it ensures reliable performance in a variety of applications. With a contact layout of Inline and termination method of Insulation Displacement Crimp (IDC), it offers easy and secure wire termination. This connector, meeting CSA and UL standards, is suitable for 24 AWG stranded wire, accommodating up to 4 positions. Operating in temperatures ranging from -55 to 105°C, it's ideal for both residential and industrial use. The strain relief and locking lance design provide added durability and stability, while the 90° cable exit angle allows for flexible installation. RoHS compliant and with UL 94V-2 flammability rating, this Connector Assembly is a safe and efficient choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-323916-1 | TERMINAL,PIDG R 26-22 8 | ![]() |
| TE Connectivity 3-640429-9 | 09P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 3-640621-6 | 06P MTA100 CONN ASSY F/T NATL | ![]() |
| TE Connectivity 3-641438-4 | 04P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity 3-641438-9 | 09P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 350866-1 | 01P UMNL CAP HSG | ![]() |
| TE Connectivity 5-104506-6 | MTE PIN 28-32 AWG PLTD | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-9 | 09P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643077-6 | 06P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 770156-4 | 4P CMNL IDC PLUG 20AWG YEL V2 | ![]() |
| TE Connectivity 770232-1 | CMNL IDC COVER | ![]() |
| TE Connectivity 770233-1 | CMNL IDC COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000824 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


