| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640429-9 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.02 |
| Overall Length: | 35.66 ;35.66 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640429-9 |
| SKU: | AMP3-640429-9 |
3-640429-9
| Heilind Number: | AMP3-640429-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640429-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 156 Connector Assembly, offering reliable performance in a variety of applications. This receptacle features a durable Nylon 6/6 housing and insulation displacement crimp termination method, ensuring secure and efficient cable mounting. With CSA and UL standards met, you can trust in its quality. The 9 contacts, with a contact amperage of 7A, and a maximum operating temperature of 105°C, cater to your signal transmission needs with precision. Its compact design, with a pitch of 3.96mm, allows for seamless integration. RoHS compliant and featuring nickel contact plating, this connector prioritizes both performance and environmental responsibility. Ideal for appliances and other electronic devices, it's a versatile solution for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-323916-1 | TERMINAL,PIDG R 26-22 8 | ![]() |
| TE Connectivity 3-640429-4 | 04P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 3-640441-3 | 03P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640621-6 | 06P MTA100 CONN ASSY F/T NATL | ![]() |
| TE Connectivity 3-641438-4 | 04P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity 3-641438-9 | 09P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity 3-644566-6 | 06P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 350866-1 | 01P UMNL CAP HSG | ![]() |
| TE Connectivity 5-104506-6 | MTE PIN 28-32 AWG PLTD | ![]() |
| TE Connectivity 643067-9 | 09P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643077-6 | 06P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 770156-4 | 4P CMNL IDC PLUG 20AWG YEL V2 | ![]() |
| TE Connectivity 770232-1 | CMNL IDC COVER | ![]() |
| TE Connectivity 770233-1 | CMNL IDC COVER | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641439-9 | ![]() | |
| TE Connectivity 3-641524-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000824 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


