| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104506-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .054 in, .64 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 5-104506-6 |
| SKU: | AMP5-104506-6 |
5-104506-6
Specifications
Detailed Description
Enhance your power and signal connectivity with our MTE PIN for 28-32 AWG wiring. Designed for reliable performance, this male connector is plated for optimal conductivity and durability. Meeting UL E28476 and CSA LR7189 standards, it ensures quality and safety in your applications. With a crimp and Insulation Displacement Crimp (IDC) termination method, installation is efficient and secure. The phosphor bronze contact material, gold plating, and nickel underplating guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 105 °C, it's suitable for various environments. Each package includes 12500 pieces, perfect for large-scale projects. RoHS compliant and featuring a dielectric withstanding voltage of 750 V, it meets regulatory requirements for environmental responsibility and performance. Upgrade your power and signal connections with this industrial-grade connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-521057-2 | ULTRAFAST 250 ASSY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640429-4 | 04P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 3-640429-9 | 09P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 3-641438-4 | 04P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5-104506-6 | Cut Strip - MTE PIN 28-32 AWG PLTD | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 643067-9 | 09P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643077-6 | 06P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 770156-4 | 4P CMNL IDC PLUG 20AWG YEL V2 | ![]() |
| TE Connectivity 770232-1 | CMNL IDC COVER | ![]() |
| TE Connectivity 770233-1 | CMNL IDC COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


