| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641227-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Orange |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.248 in, 27.74 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641227-7 |
| SKU: | AMP3-641227-7 |
3-641227-7
| Heilind Number: | AMP3-641227-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641227-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 series Connector Assembly, a reliable solution for power applications. This UL and CSA certified receptacle features a durable Nylon 6/6 housing in vibrant orange, with a single row design for easy cable mounting. Utilizing Insulation Displacement Crimp (IDC) termination and gold contact plating, it ensures secure and efficient connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it's suitable for various environments. Accommodating 18 AWG stranded wire, this connector assembly includes 7 female contacts in inline layout, perfect for power circuit applications. Meeting stringent flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Each package contains 250 units, making it ideal for bulk installations. Whether for appliances or industrial machinery, this connector assembly offers exceptional performance with its rugged construction and high-quality materials.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2335893-1 | AMPLIMITE SZ 1 RECPT 15 POS, ST STL SHEL | ![]() |
| TE Connectivity 3-641217-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641217-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641227-3 | 03P MTA156 CONN ASSY 18AWG LF | ![]() |
| TE Connectivity 321165 | TERMINAL,SOLIS R 16-14HD 1/2 | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download | |||
| 02/01/2023 | PCN-23-164441 - Manufacturing location change. Manufacturing location change | Download | |||


