| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335893-1 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Mount Type: | Cable Mount (Free-Hanging) |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Stainless Steel |
| Rear Shell Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335893-1 |
| SKU: | AMP2335893-1 |
2335893-1
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE SZ 1 RECPT 15 POS D-Sub Connector. Designed for signal applications, this receptacle features a durable steel shell, ensuring reliable performance in demanding environments. With a cable mount configuration and 22-size contacts, it offers secure connections for a wide range of devices. Operating smoothly in temperatures ranging from -55 to 125°C (-67 to 257°F), it is suitable for aerospace, defense, and marine applications. RoHS compliant and constructed with non-magnetic materials, it meets stringent industry standards for quality and reliability. Upgrade your connectivity with this versatile and high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 2335891-2 | AMPLIMITE SZ 2 PLUG 26 POS, ST STL SHEL | ![]() |
| TE Connectivity 2335891-3 | AMPLIMITE SZ 3 PLUG 44 POS, ST STL SHEL | ![]() |
| TE Connectivity 2335893-4 | AMPLIMITE SZ 4 RECPT 62 POS, ST STL SHEL | ![]() |
| TE Connectivity 3-641227-7 | 07P MTA156 CONN ASSY 18AWG LF | ![]() |
| TE Connectivity 321165 | TERMINAL,SOLIS R 16-14HD 1/2 | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103957-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity 2VB3 | 2VB3=F7123 S0 | ![]() |
| TE Connectivity ATUM-19/6-0-SP | 1-1193933-1 5067454043 | ![]() |


