| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-643787-3 |
| Series: | MTA 100 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Number of Loaded Positions: | 4 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 5.08 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 2 |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .15 - .35 µm, 5.9 - 13.78 µin |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-643787-3 |
| SKU: | AMP3-643787-3 |
3-643787-3
| Heilind Number: | AMP3-643787-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-643787-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 Series PCB Mount Header, designed for seamless board integration in electronic appliances. With a housing made of UL 94V-0 rated Polyester-GF material in a natural color, this connector ensures reliable performance in demanding environments. Featuring a single row with 5 positions, it offers a pitch of 2.54mm (.1 in) and supports 250VAC voltage with a contact amperage of 5A. The contact pins, made of Copper Alloy with Gold plating, guarantee efficient signal transmission. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for various circuit applications. Its inline contact layout and unshrouded header type facilitate easy wire-to-board connections. Certified by UL (E28476) and CSA (LR7189) agencies, and RoHS compliant, it meets international standards for quality and safety. With features like through-hole solder termination, vertical mount orientation, and mating retention, this connector offers convenience and stability in assembly. Whether in industrial machinery or consumer electronics, the MTA 100 Series ensures a robust and dependable connection solution.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


