| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641237-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 12.7 ;12.7 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641237-5 |
| SKU: | AMP3-641237-5 |
3-641237-5
| Heilind Number: | AMP3-641237-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641237-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our MTA 100 Connector Assembly, designed for optimal performance in signal circuit applications. This receptacle features a durable Nylon 6/6 housing in a clean white color, with gold-plated contacts ensuring reliable conductivity. With insulation displacement crimp termination for easy installation on stranded cables, it offers a secure 5A connection at 250VAC. UL and CSA standards met, alongside RoHS compliance, guaranteeing quality and environmental responsibility. Its compact size, with a pitch of 2.54mm, is ideal for space-efficient PCB layouts. Whether for appliances or industrial equipment, this connector is a versatile solution, with 500 units packaged conveniently for your needs. Trust in its certifications, including UL 94V-2 for material flammability and LR7189/ E28476 for agency approval. Upgrade your connectivity with this essential component for wire to board applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640601-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641217-9 | 09P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641219-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644038-9 | 09P MTA100 CONN ASSY RED 15AU | ![]() |
| TE Connectivity 3-644042-7 | 07P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-647477-2 | 02P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 3-647480-6 | 06P MTA100 CONN ASSY W/TABS LF | ![]() |
| TE Connectivity 4-641190-2 | 12P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 4-644038-5 | 15P MTA100 CONN ASSY POL 15AU | ![]() |
| TE Connectivity 4-647477-2 | 12P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58246-2 | ![]() | |
| TE Connectivity 58579-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647008-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


