| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640550-2 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 2 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640550-2 |
| SKU: | AMP640550-2 |
640550-2
| Heilind Number: | AMP640550-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 640550-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the protection of your MTA 100 series connectors with these durable Polyester Dust Covers. Designed to meet UL 94V-0 flammability standards, they ensure reliable performance in various environments. Featuring a convenient pitch of 2.54 mm (.1 in), these covers are easy to install for safeguarding your 2-position connectors. With a standard profile and operating temperature range of -40 to 85°C (-40 to 185°F), they are ideal for use in appliances and other electronic devices. The closed-end design offers added security, making them a must-have accessory for your PCB connectors and backplane setups. Rest assured of their quality and compliance as they are ROHS certified. Upgrade your connector hardware with these essential dust protection covers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643498-2 | 02P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643828-2 | 02P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640550-4 | 04P MTA100 COVER | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


