| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644613-4 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 19.81 mm, .78 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | .619 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Polarized Positions: | None |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Front |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644613-4 |
| SKU: | AMP3-644613-4 |
3-644613-4
Specifications
Detailed Description
Enhance power connectivity in your applications with this MTA 156 series connector. Featuring a durable thermoplastic polyester housing in natural color, it ensures reliable performance in various environments. With board mount and through hole solder termination, installation is secure and efficient. The copper alloy contacts, plated with tin, offer excellent conductivity. CSA and UL standards compliance guarantees safety and quality. Suitable for power circuits, this connector accommodates up to 7A at 600V AC. Its right-angle mount orientation and polarized lock mating retention provide ease of use. With a loose piece packaging of 500 units, it's ideal for bulk projects. Operating temperature range of -55 to 105°C, along with UL 94V-0 flammability standard, ensures reliability. RoHS compliant and suitable for appliances, this connector is a versatile and essential component in your electronic assemblies.


