| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640427-4 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 4 |
| Wire Size: | 20 AWG, .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640427-4 |
| SKU: | AMP3-640427-4 |
3-640427-4
Specifications
Detailed Description
Enhance your power connectivity with this MTA 156 series connector. Featuring UL and CSA standards compliance, it ensures reliable performance in various applications. The housing, made of durable nylon in a vibrant yellow color, houses four copper alloy contacts for efficient power transmission. With insulation displacement crimp termination and strain relief included, installation is a breeze. Suitable for 20 AWG stranded wire, this connector is rated for 600V AC and 7A, making it ideal for power circuit applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility in environmental conditions. Whether for appliances or other devices, this connector assembly guarantees secure and efficient wire-to-board connection. RoHS compliant and with LR7189 certification, it meets international quality and safety standards. Elevate your power connectivity solutions with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-521055-2 | Cut Strip - ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 3-640428-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-641436-3 | 03P MTA156 PST CONN ASSY LF | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 350873-1 | UMNL PIN 18-14 .0126 PTPBR | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 5745563-3 | HD KIT,SCREWLOCK | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 66507-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity T2030001005-000 | CEM-0.5 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640427-4 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640427-4 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640427-4 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640427-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2023 | PCN-23-172806 - MFG/ Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000820 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 10/15/2018 | E-18-010882-C - Partial Cancellation of E-18-010882. This is not a full cancellation PCN. Simply removing all of the part numbers for 640427. Those parts were a different color and are not affected by this change request. They were added incorrectly to the verbiage of the PCN. | Download | |||
| 08/01/2018 | E-18-010882 - Product Improvement. Previous color used will no longer be available. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


