| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644615-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.84 mm, .545 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .307 in, 7.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Polarized Positions: | None |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644615-2 |
| SKU: | AMP3-644615-2 |
3-644615-2
Specifications
Detailed Description
Easily connect power components with our MTA 156 series board mount connectors. Designed for reliable performance, these connectors feature CSA and UL standards compliance, ensuring safety and quality. The housing is made of durable Polyester GF, with a natural color finish. With a contact layout of 2 inline positions, each contact is made of Copper Alloy with Tin plating for efficient power transmission. Operating temperature range from -55 to 105°C (-67 to 221°F) makes them suitable for various applications. The termination method is through hole solder, and the mounting orientation is vertical. These connectors are ideal for power circuit applications, with a voltage rating of 600V AC and a contact amperage of 7A. They come in a package quantity of 500, perfect for large-scale projects. RoHS compliant, they meet environmental standards. Partner with these connectors for seamless power connectivity in appliances and other electronic devices.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2019 | E-19-009625 - Product Improvement. Dimensional tolerance change from .073 (+.005/-.010) to (+.005/-.015). | Download | |||


