| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644617-2 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.84 mm, .545 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .307 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Polarized Positions: | None |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Front |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644617-2 |
| SKU: | AMP3-644617-2 |
3-644617-2
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board mount header, designed for reliable performance in various applications. Featuring a single row layout with two 3.96 mm pitch inline contacts, this connector ensures secure Through Hole - Solder termination on printed circuit boards. Its durable Thermoplastic Polyester housing in Natural color, UL 94V-0 rated for flammability, guarantees safety and longevity. With CSA and UL standards met, along with a 600 V AC voltage rating and 7 A contact amperage, it's suitable for power circuit applications. The contact material of Copper Alloy with Tin plating and Nickel underplating offers excellent conductivity and corrosion resistance. This header, operating in a wide temperature range of -55 to 105 °C, is ideal for appliances and other power-driven systems. RoHS compliant and with LR7189 CSA agency certification, it meets stringent environmental and quality standards. Its right angle mount orientation, Tab PCB retention type, and Polarized Lock mating retention ensure secure and efficient connections. The connector's compact design, with a low profile of 13.84 mm height and .307-inch length, facilitates space-saving installation. Whether in industrial machinery, automotive systems, or consumer electronics, this header provides a dependable solution for power transmission.


