| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1478763-3 |
| Accessory Type: | Backshell Kit |
| Mount Type: | Cable Mount (Free-Hanging), Panel |
| Shell Size: | 3 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 25 |
| GPL: | 333 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D403 |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| ECCN: | EAR99 |
| Cable Exit Angle: | 45° |
| Ferrule Type: | Split-Ring |
| Part Aliases: | 5-1478763-3 |
| SKU: | AMP5-1478763-3 |
5-1478763-3
Specifications
Detailed Description
Enhance cable connectivity with this Metal Backshell Kit, designed for 25-way connectors with a 45-degree entry angle. Featuring a durable construction and a two-piece RFI/EMI shield, it ensures reliable performance even in demanding environments. With a panel or cable mount option, it offers versatility in installation. The kit is ideal for applications requiring secure and shielded connections, with an operating temperature range of -55 to 105°C (-67 to 221°F). Its split-ring ferrule type and Cable-to-Cable/Cable-to-Panel connector system make it suitable for various setups. Fully RoHS compliant, it meets environmental standards without compromising functionality. Elevate your connectivity solutions with this essential backshell accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-6 | CST-100 II HOUSING 16 POS | ![]() |
| TE Connectivity 1-745491-7 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| TE Connectivity 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 3-644695-2 | 02P MTA100 STR HDR RETENTIVE | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-104071-1 | 10 SYSTEM 50 HDR SRST SHRD SN | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 53884-1 | HSG ASSY,PWR LK,SRS2,1 POS,BLU | ![]() |
| TE Connectivity 5499206-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2026 | PCN-26-273741 - End of Life. LTB 9/20/26 | Download | |||
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||


