| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647108-5 |
| Series: | MTA 100 |
| Housing Material: | Nylon 4/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .01 in, .25 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647108-5 |
| SKU: | AMP3-647108-5 |
3-647108-5
Specifications
Detailed Description
Enhance your circuit connections with our MTA 100 Series PCB Mount Header, designed for seamless integration in electronic appliances. Featuring a durable Nylon 4/6 housing in sleek black, this connector offers high performance with its Copper Alloy contacts plated in gold for optimal signal transmission. With a pitch of 2.54mm (.1 in) and a contact layout of Inline, it provides reliable connectivity for signal circuits. UL 94V-0 rated for safety, it ensures peace of mind in operation. Solder termination on the board mount configuration makes installation easy, while its compact vertical orientation saves space. Suitable for a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is a versatile solution for various applications. RoHS compliant and certified by LR7189 and E28476, it meets quality standards for international use. Whether you're a professional in the field or a DIY enthusiast, our PCB Mount Header is the ideal choice for your connectivity needs. Each package includes 500 units, making it convenient for large projects or stocking up on essentials. Upgrade your connections with this high-quality connector and experience seamless performance in your electronic designs.


