| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-66104-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 3-66104-0 |
| SKU: | AMP3-66104-0.P |
3-66104-0
Specifications
Detailed Description
Easily connect and terminate wires with our AMP Type III+ Contact, designed for 24-20 AWG cable sizes. Featuring a durable brass construction with Tin plating, it ensures reliable power and signal transmission in industrial applications. The Socket contact type and Crimp termination method provide secure connections, while its 13 A contact amperage meets various power needs. With a package quantity of 4000, it's ideal for high-volume projects. RoHS compliant and with a Wire Insulation Support feature, this Contact guarantees both performance and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| TE Connectivity 1-66361-2 | III+ PIN,18-14,TIN,LP | ![]() |
| TE Connectivity 1658620-4 | 20 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 2-66102-5 | Cut Strip - III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206486-1 | CPC RECPT ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 211398-4 | CPC RECPT. SIZE 13-7,THRD INST | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 796188-1 | SLD CPC PLUG ASSY,23-24,STD SX | ![]() |


