| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31430 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31430 |
31430
Specifications
Detailed Description
Easily secure and connect wires with our BUDG R 26-22 6 TERMINAL, designed for efficient wire termination. Part of the SOLISTRAND Budget series, this Ring Tongue connector features a #6 stud size for a reliable fit. With a straight orientation and operating temperature range of 170°C (338°F), it ensures durable performance in various environments. Accommodating wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²), this terminal is suitable for a wide range of applications. Its closed barrel design offers secure crimping, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in industrial settings, this terminal is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480274-0 | 09P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 164163-2 | PIN ASSY | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-520193-2 | Cut Strip - ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31425 | TERMINAL,BUDG R 26-22 2 | ![]() |
| TE Connectivity 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| TE Connectivity 32859 | TERMINAL,BUDG R 26-22 8 | ![]() |
| TE Connectivity 5748271-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity D369-R33-NS0 | 369 SERIES RECPT, 3 CONTACT FEMALE L/C | ![]() |


