| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327639 |
| Color: | Yellow - Translucent |
| Series: | PIDG |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 18 - 22 AWG, .26 - .96 mm², 2.62 - 6.64 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP327639 |
327639
Specifications
Detailed Description
Efficiently splice wires with our Yellow Translucent Splice Butt PIDG connector. Designed for secure connections, this tin-plated connector accommodates wire sizes ranging from 18 to 22 AWG and 10 to 12 AWG, making it versatile for various applications. Its closed barrel design ensures reliable performance, while the insulation provides added safety. Compliant with RoHS standards, this splice connector is an essential component for any wiring project. From our trusted PIDG series, it guarantees quality and durability. Upgrade your connector arsenal with this essential splice tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| TE Connectivity 2-35111-1 | PIDG 12-10 R 5/16; TAPE | ![]() |
| TE Connectivity 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 34518 | BUDG SPD 22-16COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 36808 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |


