| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87666-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 CSA LR7189 |
| SKU: | AMP87666-5 |
87666-5
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP PLTD 15 SEL, a high-performance female socket contact designed for power and signal applications. This contact, part of the AMPMODU IV/V series, features a durable beryllium copper construction and gold-plated mating area for reliable conductivity. With UL and CSA certifications, it meets stringent industry standards for safety and performance. Suitable for wire and cable termination via crimping, it accommodates 26-22 AWG wire sizes. Operating in a wide temperature range from -65 to 105°C, it ensures consistent functionality in diverse environments. Its industrial-grade gold flash plating and RoHS compliance further underscore its quality and environmental responsibility. Each package contains 12500 pieces, making it ideal for bulk installations. Upgrade your interconnection systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 208715-1 | RECEPT ASSY,SZ 14-7,CMC | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-643817-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 350980-3 | Cut Strip - .045 POST CONTACT AUPLBR | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 87666-5 | Cut Strip - MOD IV RECP PLTD 15 SEL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||


