| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320576 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| Part Aliases: | MS25036-113 |
| SKU: | AMP320576 |
320576
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 12-10 5/16 Ring Tongue Terminal. This high-quality connector features a closed barrel design for secure crimping, suitable for wire sizes 10-12 AWG. With a stud size of M8 (5/16 inch), it ensures a reliable fit for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, it guarantees performance and safety. The straight orientation and insulation make installation easy, while its RoHS compliance reflects our commitment to environmental standards. Perfect for Rings & Spades applications, this terminal, also known as MS25036-113, is an essential component for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640524-0 | 20P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 1-968855-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-320576-1 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 326861 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 54754-1 | TERMINAL R 90 DEG PG 6 1/4 | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


