| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326861 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1.04 - 2.62 mm², 22 - 16 AWG, 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326861 |
326861
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue connectors, designed for optimal performance in commercial and military applications. With a voltage rating of 300V and a stud size of #6 or M3.5, these connectors offer reliable power transmission. Operating efficiently in temperatures ranging from 105°C to 221°F, they are suitable for various environments. Accommodating wire sizes from 22 to 16 AWG, these connectors feature a closed barrel for secure crimping. Insulated for added safety, they are compliant with RoHS regulations. Perfect for Rings & Spades, these straight-angle terminals ensure a precise fit. Elevate your connectivity with our high-quality Crimp Ring Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 179228-2 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-641190-4 | 04P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 320576 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


