| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320861 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320861 |
320861
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue Terminal, designed for optimal performance in 14-16 AWG wire applications. Featuring a closed barrel and insulation, it ensures secure and safe crimping, while its #6 stud size and M3.5 orientation make installation a breeze. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, this terminal is suitable for a wide range of environments. RoHS compliant and meticulously crafted for quality, it's the perfect choice for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 3-644042-4 | 04P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 320863 | TERMINAL,PIDG SPD FLG 16-14 10 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 5225059-3 | SHV BLKHD JACK | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640550-8 | 08P MTA100 COVER | ![]() |
| TE Connectivity 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |


