| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102241-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .182 |
| Overall Length: | 10.16 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .182 in, 4.62 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 10.16 mm, .4 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102241-2 |
| SKU: | AMP102241-2 |
102241-2
| Heilind Number: | AMP102241-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102241-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Discover the reliability and versatility of our AMPMODU IV/V Housing Connector, designed for seamless integration in various applications. With UL E28476 and CSA LR7189 standards met, this receptacle ensures optimal performance and safety. Crafted from durable Nylon - GF housing material and featuring beryllium copper contacts, it offers robust connectivity with four sockets in a single row. The crimp termination method guarantees secure wire attachment, while the compact design, with a pitch of 2.54mm, allows for efficient PCB assembly. Operating at a voltage of 250VAC and with an insulation resistance of 5000 MΩ, this connector is suitable for industrial use, even in harsh environments. The black housing color and sleek design make it a perfect fit for various electronic systems. Trust in its quality and compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-3 | 05 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-8 | 10 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236500 - Spec Change. 1. Please be aware the 108‐25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108‐25007 and 108‐25021 is incorporated into one specification 108‐25020. 2. There is a change in contact retention force‐ Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. 5. In the aached test report, PN 87922‐4 was tested as a representative sample for the affected part numbers. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


