| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321519 |
| Color: | Purple |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3248 - 13100 CMA, .3 - 6 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP321519 |
321519
Specifications
Detailed Description
Efficiently connect and insulate wires with our SPLICE,CE 22-10 in Purple. This high-quality splice, suitable for wire sizes ranging from .3 to 6 mm² (10-12 AWG), ensures secure connections with its tin contact plating. Featuring a closed barrel type, it offers reliable performance while meeting RoHS compliance standards. Ideal for various applications, this splice guarantees durability and ease of use, making it a must-have in any toolkit. Upgrade your wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-34541-1 | Cut Strip - PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207440-1 | 9 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 6473418-2 | SUPER SEAL 26POS CAP ASSY V AU | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 217212-1 | TE Connectivity 321519 Application Tooling | ![]() |
| TE Connectivity 217212-2 | TE Connectivity 321519 Application Tooling | ![]() |
| TE Connectivity 45219-2 | TE Connectivity 321519 Application Tooling | ![]() |


