| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322455 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322455 |
322455
Specifications
Detailed Description
Enhance your electrical connections with the Solis R 12-10 10 Terminal. This high-quality connector features a Ring Tongue design and is perfect for #10 stud sizes. With an Offset orientation and a durable closed barrel, it ensures secure and reliable performance even in demanding environments. Operating at temperatures up to 170°C (338°F), it's suitable for a wide range of applications. Accommodating wire sizes from 10 to 12 AWG (3-6 mm²), it offers versatility and convenience. Meeting RoHS compliance standards, this terminal is not only efficient but also environmentally friendly. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 60793-1 | Cut Strip - SHUR PLUG .180 18-14 AWG TPBR | ![]() |
| TE Connectivity 63674-1 | FASTON 250 RECEPTACLE 18-14 AWG NPST | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643071-3 | 03P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 794911-1 | 6 POS UMNL CIR PLUG HSG | ![]() |


