| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321828 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 12 - 14 AWG, 1.67 - 4.65 mm², 3260 - 8230 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321828 |
321828
| Heilind Number: | AMP321828 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 321828 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 14-12 10 Terminal, designed for optimal performance. This ring tongue connector features a #10 stud size and accommodates wire sizes 12-14 AWG, making it versatile for various applications. With an offset orientation and straight terminal angle, it offers ease of installation. Operating at temperatures up to 170°C (338°F), it ensures reliability in high-heat environments. The closed-barrel design provides secure crimping, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional use in the field or at home, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 321869 | TERMINAL,SOLIS R 2/0 1/4 | ![]() |
| TE Connectivity 323758 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 350550-7 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 40724 | Cut Strip - RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


