| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322798 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322798 |
322798
| Heilind Number: | AMP322798 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 322798 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R HR 22-16COM 22-18MIL 8 Ring Tongue Connector. Designed for optimal performance, this terminal features a #8, M4 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With a closed barrel and straight terminal angle, it ensures secure and efficient crimping. Operating at temperatures up to 343 °C, 649 °F, it's perfect for high-heat environments. RoHS compliant and part of our Rings & Spades collection, it guarantees quality and reliability in every application. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1838274-3 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| TE Connectivity 202479-2 | POWER CONN,29 POS,PLUG BLOCK | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 211825-1 | CPC RECPT ASSEMBLY SIZE 23-13 | ![]() |
| TE Connectivity 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity 3-1478762-7 | METAL BACKSHELL 37 WAY TOP E | ![]() |
| TE Connectivity 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| TE Connectivity 52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 641776-2 | 04P UMNL STR/REL | ![]() |
| TE Connectivity 66741-5 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |


