| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323912 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .129 - .326 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323912 |
323912
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for 22-26 AWG wires, this insulated terminal ensures secure and reliable performance in various applications. With a stud size of #2, M2, and voltage rating of 300V, it guarantees safe operation. The straight orientation and closed barrel type make installation a breeze, while the high operating temperature range of 105°C (221°F) offers durability. RoHS compliant and suitable for a wide range of industries, our terminal is a must-have for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 3-640426-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 323008 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 52369 | TERMINAL,PIDG SPD FLG 26-22 4 | ![]() |
| TE Connectivity 61454-1 | WRAP TYPE TAB RECEPTACLE 24-20 AWG TPBR | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity DWP-125-1/2-2-STK | NB14842001 | ![]() |


