| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323008 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323008 |
323008
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 6 Ring Tongue Terminals. Designed for optimum performance, these insulated terminals feature a closed barrel for secure crimping, ensuring reliable conductivity. With a straight orientation and #6 stud size, they are suitable for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they meet high industry standards. Accommodating wire sizes from 22 to 16 AWG (.26 to 1.65 mm²), these terminals offer versatility and durability. Compliant with RoHS regulations, they are environmentally friendly. Perfect for use in a wide range of projects, these terminals are a valuable addition to your toolkit. Partner with us for top-quality Rings & Spades products that guarantee exceptional performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 208717-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 323912 | TERMINAL,PIDG R 26-22 2 | ![]() |
| TE Connectivity 350923-6 | Cut Strip - UMNL SOK 12-10 AUNI/PHBZ | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 6-87756-2 | Cut Strip - MOD IV RECP PLTD 15 DPLX LF | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |


