| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324915 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324915 |
324915
Specifications
Detailed Description
Ensure secure and efficient electrical connections with our PIDG Ring Tongue Terminal. Designed for 10-12 AWG wires, this insulated terminal features a closed barrel and straight orientation for easy installation. With a #8 stud size and operating temperature range of 105°C to 221°F, it's suitable for a variety of applications. RoHS compliant and offering a voltage rating of 300V, it guarantees safety and reliability. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for any wiring project. Trust in its quality and performance, sourced directly from our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320862-1 | TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640443-2 | 02P MTA100 CONN ASSY GRN | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 322451 | TERMINAL,SOLIS SPD 12-10 6 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 53941-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |


