| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322451 |
| Connector Type: | Spade Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322451 |
322451
Specifications
Detailed Description
Enhance your electrical connections with our Solis SPD 12-10 6 Terminal, featuring a Spade Tongue connector type and #6, M3.5 stud size for secure attachment. Its offset orientation and straight terminal angle offer versatility in installation, while its closed barrel design ensures reliable conductivity. With an operating temperature range of up to 170°C (338°F), this terminal is ideal for high-temperature environments. Suitable for use with 10-12 AWG wires, it accommodates a wide range of wire sizes. RoHS compliant and offering non-insulated construction, this terminal is a dependable choice for your crimping needs. Explore our Rings & Spades collection for more options.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172500-1 | MIC MARK-2 PLUG HSG 17P | ![]() |
| TE Connectivity 324915 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


