324918

Heilind Number:AMP324918
Manufacturer:TE Connectivity
Manufacturer Number:324918
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324918
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324918

Detailed Description

Enhance your electrical connections with our PIDG R 12-10 10 Ring Tongue Terminal. Designed for secure and efficient crimping, this terminal is suitable for 10-12 AWG wires, ensuring a reliable connection in various applications. With a #10 stud size and closed barrel design, it offers durability and stability. Operating at temperatures up to 105°C, or 221°F, it can withstand high heat environments. The straight orientation and insulated construction make installation easy and safe. RoHS compliant, this terminal is environmentally friendly. Perfect for a range of projects, it's a must-have for any toolkit.