33173

Heilind Number:AMP33173
Manufacturer:TE Connectivity
Manufacturer Number:33173
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG RECT 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33173
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33173

Detailed Description

Enhance your electrical connections with our PIDG Rectangular Tongue Terminal, designed for optimal performance in a variety of applications. This insulated terminal features a closed barrel construction, ensuring secure and reliable crimping for wires ranging from 16-14 AWG. With a straight orientation and #6 stud size compatibility, it offers versatility in installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it guarantees durability and safety. RoHS compliant and suitable for a wide range of industries, our terminal is a must-have for quality electrical connections. Elevate your projects with the assurance of our Rings & Spades supplier product, delivering exceptional performance every time.