| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324955 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324955 |
324955
| Heilind Number: | AMP324955 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 324955 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 16-14 8 Ring Tongue Terminal. Designed for seamless integration into your projects, this high-quality connector features a #8 stud size (M4) and accommodates wire sizes ranging from 14 to 16 AWG. With an offset orientation and a straight terminal angle, it offers flexibility in installation. Operating flawlessly in temperatures up to 170°C (338°F), it ensures reliable performance even in demanding environments. Its closed barrel design provides secure wire attachment, while its RoHS compliance reflects our commitment to environmental responsibility. Whether you're a professional electrician or a DIY enthusiast, this terminal, part of our Rings & Spades collection, is a must-have for your toolbox. Upgrade your connectivity solutions today and experience the difference.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 321684 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |


