| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321684 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321684 |
321684
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for SOLIS R 16-14 6 applications. This Ring Tongue connector, compatible with stud sizes #6 and M3.5, offers secure attachment with its offset orientation. Operating effectively in temperatures up to 170°C (338°F), it accommodates wire sizes ranging from 14 to 16 AWG (1.04 - 2.62 mm²), ensuring versatile use. Featuring a closed barrel design and straight terminal angle, it guarantees reliable performance. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for efficient crimping in various industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 326886 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


