| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325202 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325202 |
325202
Specifications
Detailed Description
Enhance your electrical connections with our AMPOWER 2 5/16 Terminal. Designed for secure and efficient performance, this terminal is ideal for use in various applications. Its rectangular tongue connector type and M8 stud size ensure a reliable fit, while the straight orientation allows for easy installation. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it can withstand harsh environments. The 2 AWG wire size compatibility, along with a closed barrel design, guarantees a strong and durable connection. This RoHS-compliant terminal is a must-have for any project requiring high-quality crimp ring terminals. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 320576 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 321872 | TERMINAL,SOLIS R 2/0 7/16 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
| TE Connectivity TMS-SCE-1K-1-2.0-4 | TMS-SCE-1K-1-2.0-4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583094-1 | ![]() | |
| TE Connectivity 46321-3 | ![]() | |
| TE Connectivity 46765-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


