| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321872 |
| Connector Type: | Ring Tongue |
| Stud Size: | 7/16 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 60.6 - 76.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321872 |
321872
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 2/0 7/16 Terminal, meticulously designed for optimal performance. Featuring a ring tongue connector type and a 7/16 stud size, this terminal ensures secure and efficient attachment. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating flawlessly in temperatures up to 170°C (338°F), it is a reliable choice for high-heat environments. Accommodating 0 AWG wire, with a range of 119500 - 150500 CMA (60.6 - 76.3 mm²), its closed barrel design guarantees durability. While not insulated, it complies with RoHS regulations, making it environmentally friendly. Ideal for various applications, this terminal is a crucial component in our Rings & Spades product line. Upgrade your connectivity solutions with this essential Crimp Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 320567 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 321875 | TERMINAL,SOLIS R 3/0 3/8 | ![]() |
| TE Connectivity 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| TE Connectivity 322912 | TERMINAL,SOLIS R 90DEG 2/0 3/8 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity RNF-100-1-BK-FSP | NB13034001 RNF-100-1-BK-FSP | ![]() |
| TE Connectivity RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
| TE Connectivity RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |
| TE Connectivity RNF-100-1-1/2-BK-SP | NB17914001 RNF-100-1-1/2-BK-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


